Godex 945.110.074.4.05 Ink pack 15 pcs GRS 945

MPN
945.110.074.4.05
Brand
Godex
EAN-13
4040329201289
Order Code
18-9920
Country of Origin
USA
View Full Product Range (14)

Discontinued


Godex 945.110.074.4.05 is an ink pack designed with precision for applications requiring high-quality printing solutions. Manufactured under the GRS 945 series, this pack contains 15 individual ink units, which are ideal for ensuring consistent and reliable output across various printing platforms. These inks are specifically formulated to provide optimal performance in industrial printing environments, where maintaining print clarity and durability is critical. Engineers working in sectors such as packaging, logistics, and manufacturing often utilise these inks in their thermal transfer printers to achieve durable and high-resolution printing on labels and tags. The inclusion of multiple units within a single pack optimises operational efficiency by reducing the need for frequent replenishment.
Type Ink pack
Colour Assorted
Size 110mm
Compatible With GE300, GE330
Content 15
Material PET
Short ID GRS 945
Supplies Type Ribbon

Trustpilot