Godex 945.080.300.4.10 Ink pack 8 pcs Black

MPN
945.080.300.4.10
Brand
Godex
EAN-13
4040329201319
Order Code
18-9919
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £110.48 £93.91
10+ £92.17
50+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Godex 945.080.300.4.10 Ink Pack consists of eight pieces of high-quality black ink cartridges designed for precision and reliability in performance-critical applications. These ink packs, under the specification GRS 945, offer exceptional consistency and are suitable for use in various industrial printing tasks, including barcode labelling and package coding. Known for their compatibility with a range of Godex printers, these ink cartridges are engineered for efficient ink delivery and optimised drying times, ensuring clear and durable prints. The advanced formulation of the ink ensures minimal smudging and excellent adherence to a wide range of surfaces, making them ideal for settings that demand stringent quality control such as logistics, manufacturing, and inventory management.
Type Ink pack
Colour Assorted
Size 80mm
Compatible With RT700, RT730, RT700i+, RT730i+
Content 8
Material PET
Short ID GRS 945
Supplies Type Ribbon

Reviews

Be the first to submit a review

Trustpilot