Godex 765.057.074.2.05 Ink pack 15 pcs GWR 765 Black High-quality Durable

MPN
765.057.074.2.05
Brand
Godex
EAN-13
4040329201104
Order Code
18-9914
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £27.54 £23.41
10+ £22.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Godex 765.057.074.2.05 is an ink pack designed for robust industrial applications, comprising 15 pieces of GWR 765 black ink cartridges. Engineered for high-quality and durable performance, these ink packs are ideally suited for environments where reliability and longevity of printed outputs are critical. The black ink is formulated to produce clear, sharp text and images, maintaining alignment with stringent manufacturing and printing standards. Typically, these ink packs find application in industrial settings such as automated labelling, barcoding, and inventory management systems, where precise and consistent printing is essential.
Type Ink pack
Colour Assorted
Size 57mm
Compatible With RT200, RT200i
Content 15
Material PET
Short ID GWR 765
Supplies Type Ribbon

Reviews

Be the first to submit a review

Trustpilot