Godex 745.110.300.4.10 Ink pack 8 pcs GWR New yellow high-quality ink

MPN
745.110.300.4.10
Brand
Godex
EAN-13
4040329201043
Order Code
18-9913
Country of Origin
China
View Full Product Range (14)

Discontinued


Godex 745.110.300.4.10 is a high-quality ink pack containing eight pieces, specifically manufactured under the GWR 745 specification. This new yellow ink is designed to meet the demanding requirements of professional printing and labelling applications, ensuring vibrant colour output and consistent print quality. Engineered for compatibility with a range of industrial printing equipment, these inks offer reliable performance in high-volume production environments. The product is ideal for use in scenarios requiring precise colour reproduction and durable finish, making it suitable for various sectors such as packaging, logistics, and manufacturing.
Type Ink pack
Colour Assorted
Size 110mm
Compatible With RT700, RT730, RT700i+, RT730i+
Content 8
Material PET
Short ID GWR 745
Supplies Type Ribbon

Trustpilot