Godex 265.110.300.4.10 Ink pack 15 pcs black efficient printing solution

MPN
265.110.300.4.10
Brand
Godex
EAN-13
4040329200909
Order Code
18-9912
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £92.58 £78.69
10+ £77.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Godex 265.110.300.4.10, ink pack, is part of the GWX 265 series, categorised under paints, inks, and palettes. This ink pack contains 15 individual black ink units, designed to provide an efficient printing solution with consistent output quality. Known for its reliable performance, the ink is engineered to meet the demands of professional-grade printing devices, ensuring high-contrast and durable prints. It is highly suitable for applications requiring precise and consistent ink application, such as barcode printing, product labelling, and other industrial and commercial printing tasks. The Godex ink pack is an integral component for maintaining the operational efficiency of printers in settings that demand rigorous specifications.
Type Ink pack
Colour Assorted
Size 110mm
Compatible With RT700, RT730, RT700i+, RT730i+
Content 15
Material PET
Short ID GWX 265
Supplies Type Ribbon

Reviews

Be the first to submit a review

Trustpilot