Gloria 729103.0000 Bosch Quick Charger 14.4-18V 60 min Charge Time

MPN
729103.0000
EAN-13
4046436039050
Order Code
09-2245
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Gloria Haus und Garten manufactures the Bosch Quick Charger 729103.0000, a tool battery charger compatible with 14.4 V to 18 V power tool batteries. This charger is designed to efficiently recharge batteries for various garden and household tools. It is ideal for users seeking reliable and swift battery charging solutions for their Gloria Haus und Garten equipment.
Type Tool battery charger
Battery Sizes Charged Non-standard rechargeable
Number of Batteries Charged 1
Dim (L x W x H) 9 x 15 x 16.6 cm
Height 16.6cm
Length 9cm
Misc Attribute Bosch Quick Charger
Rechargeable Yes
Weight 0.35kg
Width 15cm

Reviews

Be the first to submit a review

Trustpilot