Gloria 729102.0000 Home and Garden 18V 4Ah Li-ion Tool Battery Bosch Line

MPN
729102.0000
EAN-13
4046436039043
Order Code
09-2244
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 26/09/2026

This power tool battery by Gloria Haus und Garten, model 729102.0000, features a 4.0 Ah Bosch Akku with an 18 V Li-ion capacity. It is designed to provide reliable power for robust performance in various garden and household tools. This battery is ideal for demanding applications requiring sustained energy output.
Type Tool battery
Battery Sizes Charged Non-standard rechargeable
Number of Batteries Charged 1
Chemistry Li-ion
Battery Voltage 18 V
Capacity 4Ah
Dim (L x W x H) 7 x 9 x 12.5 cm
Height 12.5cm
Length 7cm
Misc Attribute 4.0 Ah Bosch Akku
Rechargeable Yes
Technology Li-ion
Weight 0.64kg
Width 9cm

Reviews

Be the first to submit a review

Trustpilot