Gloria 002518.8000 GCO2M10 Mains-powered CO2 Detector Rechargeable

Order Code:

09-2120

Brand: Gloria MPN: 002518.8000 EAN-13: 4006325102821
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £94.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 29/04/2026

The Gloria GCO2M10 Carbon dioxide detector is a mains-powered, rechargeable device designed to detect carbon dioxide levels. It features an audible gas alarm sounder for alerting to high CO2 concentrations. This detector is ideal for ensuring safety in environments where CO2 presence is a concern, such as laboratories or industrial settings.
Type Carbon dioxide detector
Power Source mains-powered
Depth 36mm
detects Carbon dioxide
Dimensions (W x H x D) 99 x 99 x 36 mm
Height 99mm
Width 99mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot