Gloria 002518.4000 KO1 CO Detector Battery-Powered Test/Reset Function

MPN
002518.4000
Brand
Gloria
EAN-13
4006325663421
Order Code
09-2117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Gloria KO1 is a battery-powered carbon monoxide detector, designed to provide reliable gas detection and alarm sound for safety. Its main features include easy installation and high sensitivity in detecting harmful gas emissions, specifically carbon monoxide. The Gloria 002518.4000 carbon monoxide detector is typically used in homes and offices to alert occupants to potentially dangerous gas leaks.
Type Carbon monoxide detector
Power Source battery-powered
Depth 45mm
detects Carbon monoxide
Dimensions (W x H x D) 65 x 61 x 45 mm
Height 61mm
Weight 110g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot