Gloria 002518.2007 RC-10 Smoke Detector 10-Year Battery 40x41mm

MPN
002518.2007
Brand
Gloria
EAN-13
4006325991968
Order Code
09-2116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.15 £25.63
10+ £24.42
50+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 03/12/2026

Gloria's RC-10 smoke detector, model 002518.2007, features a compact design with a diameter of 40 mm and a height of 41 mm. It is equipped with a 10-year battery life, making it a reliable component in long-term fire protection solutions. This wireless smoke alarm is ideal for residential and commercial applications where early fire detection is crucial.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Detector features incl. 10-year battery
Diameter 40mm
Dimensions (Ø x H) 40 mm x 41 mm
Height 41mm
SPL 85
Weight 60g

Reviews

Be the first to submit a review

Trustpilot