Gloria 002518.0015 R-10 Smoke Detector 10-Year Battery Ø104x40mm

MPN
002518.0015
Brand
Gloria
EAN-13
4006325104412
Order Code
09-2114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.09 £18.78
10+ £17.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 03/12/2026

The Gloria R-10 smoke detector is battery-powered with a 10-year battery and measures 104 mm in diameter and 40 mm in height. It serves as a reliable fire protection device typically used in homes or small businesses. This smoke detector, with product code 002518.0015, is ideal for providing continuous safety as a certified VDS smoke detector.
Type Smoke detector
Power Source battery-powered
Detector features incl. 10-year battery
Diameter 104mm
Dimensions (Ø x H) 104 mm x 40 mm
Height 40mm
VdS No. VdS 3131 G211044
Weight 0.0

Reviews

Be the first to submit a review

Trustpilot