Gloria 000920.0000 Cordless Compressor Constant Spray Bosch 18V Compatible

MPN
000920.0000
EAN-13
4046436044573
Order Code
09-2199
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Gloria Haus und Garten manufactures the 000920.0000 cordless compressor, known for its portability and ease of use. This compact tool is ideal for inflating tyres and sporting equipment without the need for a power outlet. Its cordless design offers flexibility and convenience for both home and garden tasks.
Type Cordless compressor
Dimensions (L x W x H) 145 x 100 x 220 mm
Height 220mm
Length 145mm
Material Plastic
Operating type Battery
Weight 0.76kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot