Gloria 000607.0000 CleanMaster CM 05 Pressure Sprayer 0.5L Double-Pump

MPN
000607.0000
EAN-13
4046436022267
Order Code
09-2184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Gloria Haus und Garten CleanMaster CM 05 is a pump pressure sprayer with a 0.5-litre capacity, designed for precision application of liquids. This durable sprayer is ideal for gardening, home cleaning, and automotive care. Its ergonomic design ensures user comfort and efficient performance.
Type Pump pressure sprayer
Capacity 0.5
Dimensions (L x W x H) 12 x 10 x 23 cm
Height 23cm
Length 12cm
Material Plastic
Operating type Manual
Weight 0.16kg
Width 10cm

Reviews

Be the first to submit a review

Trustpilot