Gloria 000299.0000 MultiBrush Patio Cleaner Cordless Brush Rollers

MPN
000299.0000
EAN-13
4046436048991
Order Code
09-2165
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 27/11/2026

Manufactured by Gloria Haus und Garten, the Multibrush li-on Plus 000299.0000 is a versatile patio cleaner and crack weeder. This single unit is designed to efficiently clean patios and eliminate weeds from cracks. It is ideal for maintaining outdoor spaces and enhancing the appearance of pavements.
Type Patio cleaner
Dimensions (L x W x H) 28 x 51.5 x 122 cm
Height 122cm
Length 28cm
Material (body) Plastic
Operating type Battery
Weight 5.7kg
Width 51.5cm

Reviews

Be the first to submit a review

Trustpilot