Gloria 000288.0000 Weed Brush li-on Bosch 18V 1,900 rpm Brass/Nylon Brush

MPN
000288.0000
EAN-13
4046436039661
Order Code
09-2157
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £120.00 £102.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Gloria Haus und Garten Weed Brush li-on 000288.0000 is a crack weeder and crack broom designed for efficient weed removal. Manufactured by Gloria Haus und Garten, it features a cordless design ideal for maintaining clean pavement joints and driveways. This 1 pc tool is perfect for those looking to tidy up garden walkways and other tight spaces.
Type Crack weeder
Dimensions (L x W x H) 13.5 x 24.5 x 69 cm
Height 69cm
Length 13.5cm
Material (bristles) Steel
Width 24.5cm

Reviews

Be the first to submit a review

Trustpilot