Gloria 000067.0000 Pro 1200 Li-on Backpack Sprayer 12L 18V Battery-compatible

MPN
000067.0000
EAN-13
4046436048274
Order Code
09-2126
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    12l 16l
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £163.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Gloria Haus und Garten, the Pro 1200 li-on Backpack Sprayer features a 12-litre capacity and a rechargeable battery. This efficient tool is ideal for gardening and agricultural tasks, ensuring easy and comfortable spraying. Suitable for both amateurs and professionals, it simplifies the application of liquids over large areas.
Type Backpack sprayer
Capacity 12l
Dimensions (L x W x H) 25 x 35 x 54.5 cm
Height 54.5cm
Length 25cm
Operating type Battery
Operating Voltage 18V
Weight 4.5kg
Width 35cm

Reviews

Be the first to submit a review

Trustpilot