Glassco Liebig Condenser Length 250mm Socket 24/29 Cone 24/29

MPN
8SCL1/33
Brand
Glassco
Order Code
52-1735
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

Glass Liebig condenser from Glassco, ideal for laboratory use.


  • Made from borosilicate glass
  • Length 250mm
  • Socket size 24/29
  • Cone size 24/29
  • Manufacturer's part 8SCL1/33
Type Liebig condensor
Capacity 250ml
Joint Size(s) 24/29
Quantity 1

Reviews

Be the first to submit a review

Trustpilot