Glassco Liebig Condenser Length 150mm Socket 14/23, Cone 14/23

MPN
8SCL1/11
Brand
Glassco
Order Code
52-1731
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

Glass Liebig condenser from Glassco, ideal for laboratory use.


  • Made from borosilicate glass
  • Length 150mm
  • Socket size 14/23
  • Cone size 14/23
  • Manufacturer's part 8SCL1/11
Type Liebig condensor
Capacity 150ml
Joint Size(s) 14/23
Quantity 1

Reviews

Be the first to submit a review

Trustpilot