GIRA 029527 Switch Cover System 55 Matt Pure White Event E2 Series

Image Representative of Range

GIRA 029527 Switch Cover System 55 Matt Pure White Event E2 Series

MPN
029527
Brand
GIRA
EAN-13
4010337295273
Order Code
11-9285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £7.70 £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 21/11/2026

The GIRA Cover Series System 55, particularly model 029527, is a versatile and elegant switch cover in pure white with a matt finish. Manufactured by GIRA, it is part of their extensive switch product range, offering compatibility with various design lines like Standard 55 and Event. Ideal for modern interiors, this cover system is suitable for both residential and commercial applications.
Type Switch product range
Colour Pure white, Matt
Material PVC
Misc Attribute Rocker series switch
Similar RAL 9010
Switch type component Cover
Switch type function Series switch
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot