GIRA 021203 System 55 Frame 2x Pure White Glossy Standard 55

Image Representative of Range

GIRA 021203 System 55 Frame 2x Pure White Glossy Standard 55

MPN
021203
Brand
GIRA
EAN-13
4010337212034
Order Code
11-9273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £5.55 £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The GIRA 2x Frame System 55 Standard 55 in pure white (glossy) is a component of their switch product range, designed for a stylish and seamless finish. Made by GIRA, it features a sleek and glossy appearance suitable for modern interiors. Typically used in residential or commercial settings, it provides a versatile and aesthetically pleasing solution for electrical installations.
Type Switch product range
Colour Pure white (glossy)
Misc Attribute 2-way cover frame
Similar RAL 9010
Switch type component Frame
Weight 0.16

Reviews

Be the first to submit a review

Trustpilot