GIRA 0212 29 E2 Frame White Break-Proof Vertical/Horizontal Use

Image Representative of Range

GIRA 0212 29 E2 Frame White Break-Proof Vertical/Horizontal Use

MPN
0212 29
Brand
GIRA
EAN-13
4010337212294
Order Code
11-9272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

GIRA manufactures the 2x Frame E2, a stylish and versatile component of the Switch product range. This Standard 55 model comes in a pure white finish, providing a sleek and minimalistic appearance. It's typically used for mounting switches and sockets in residential and commercial settings.
Type Switch product range
Colour Pure white
Material PVC
Misc Attribute 2-way frame
Similar RAL 9010
Switch type component Frame

Reviews

Be the first to submit a review

Trustpilot