GIRA 021103 System 55 Frame Pure White Glossy 1x Standard 55

Image Representative of Range

GIRA 021103 System 55 Frame Pure White Glossy 1x Standard 55

MPN
021103
Brand
GIRA
EAN-13
4010337211037
Order Code
11-9268
Country of Origin
Germany
View Full Product Range (24)

Discontinued


The GIRA 1x Frame System 55 Standard 55 Pure White (glossy) 021103 is manufactured by GIRA. This single frame features a sleek, glossy finish in pure white, known for its modern design and high-quality material. Typically used in various switch product ranges, it offers an elegant solution for electrical installations in both residential and commercial settings.
Type Switch product range
Colour Pure white (glossy)
Misc Attribute 1-way cover frame
Similar RAL 9010
Switch type component Frame
Weight 0.02

Trustpilot