Giotto F515400 Gio Patplume Modelling Material 6x350g Skin Tones Set

MPN
F515400
Brand
Giotto
EAN-13
8000144008674
Order Code
21-0181
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

This vegetable-based modelling dough in assorted skin tone colours is clean, odourless, and gluten-free, with a non-drying formula. It comes in six assorted intermixable colours, perfect for early years creative activities. The dough is soft and easy to manipulate, ideal for children to explore shapes and forms. Its texture makes it ideal for hands-on creative activities and helps develop fine motor skills.
  • 6 Assorted skin tone colours
  • Extremely soft and easy to work
  • Ideal for very young children and toddlers
  • Made in Italy from vegetable-based ingredients,it does not contain gluten and does not dry outwhen exposed to air
  • Bright colours that can be mixed together to create a wide range of different tones
  • 6 x 350g pack
Type Modelling material
Material Plasticine
Colour Various
Size 6x350g

Reviews

Be the first to submit a review

Trustpilot