Gigahertz Solutions 930-359 HF38B-W HF EM Radiation Tester for 5G & WLAN

MPN
930-359
EAN-13
4039009930359
Order Code
09-2102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £977.84 £919.55
10+ £882.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Gigahertz Solutions, the HF38B-W HF EM radiation tester is designed for detecting electrosmog and electromagnetic radiation. This device, identified by the code 930-359, is a professional-grade tool with high sensitivity for precise measurements. It is typically used in applications such as environmental assessments and testing for radiation exposure levels in homes and offices.
Type HF EM radiation tester
Radiation Type EM Radiation
Calibrated to Manufacturer's standards (no certificate)
Display Digital
Frequency Range 700 MHz - 6GHz
Max. frequency 6GHz
Min. frequency 700MHz

Reviews

Be the first to submit a review

Trustpilot