Gigahertz Solutions 530-214 HF35C EM Radiation Tester Wide-Band Indicator

MPN
530-214
EAN-13
4039009530214
Order Code
09-2098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £309.65 £291.18
10+ £279.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gigahertz Solutions HF35C is an electromagnetic radiation tester designed to detect high-frequency electromagnetic fields. It features a directional antenna for precise measurement and is ideal for assessing electrosmog in homes or workplaces. This device is commonly used by professionals to evaluate exposure levels from sources like mobile phone towers and Wi-Fi networks.
Type HF EM radiation tester
Radiation Type EM Radiation
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 74 x 225 mm
Display LCD
Display (details) 3.5-digit LCD, acoustical analysis function
Frequency Range 800 MHz - 2.7GHz
Frequency Response 800 MHz - 2,5 GHz, covers among other things.
GSM portable radio, UMTS, DECT, Bluetooth, radar and microwave
Height 225mm
Length 32mm
Max. frequency 2.7GHz
Min. frequency 800MHz
Power flux density reading range 0.1 - 1999 µW/m²
Power flux density reading range (max.) 1999 µW/m²
Power flux density reading range (min.) 0.1 µW/m²
Power supply (details) 9 V battery pack
Reading Type Radiant flux
Weight 490g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot