Gigahertz Solutions 530-207 HF 32D Tester for Home EM Radiation Detection

MPN
530-207
EAN-13
4039009530207
Order Code
09-2097
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Gigahertz Solutions HF 32D HF EM radiation tester is designed to detect and measure electromagnetic radiation in the high-frequency range. It is particularly useful for locating sources of electric smog in residential and commercial environments. This device is an essential tool for anyone assessing electrosmog and aiming to reduce exposure to electromagnetic radiation.
Type HF EM radiation tester
Radiation Type EM Radiation
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 74 x 225 mm
Display LCD
Display (details) 3.5 digit LCD, audible signal proportional to field strength (like a Geiger counter)
Frequency Range 800 MHz - 2.5GHz
Frequency Response 800 MHz - 2.5 GHz, includes
GSM-mobile radio, UMTS, DECT, Bluetooth®, radar and microwave oven
Height 225mm
Length 32mm
Max. frequency 2.5GHz
Min. frequency 800MHz
Power flux density reading range 1 - 1999 µW/m²
Power flux density reading range (max.) 1999 µW/m²
Power flux density reading range (min.) 1 µW/m²
Power supply (details) 9 V battery pack
Reading Type Radiant flux
Weight 470g
Width 74mm

Trustpilot