Gigahertz ME3851A Professional EM Radiation Tester 5 Hz-400 kHz Range

MPN
ME3851A
EAN-13
4039009130414
Order Code
09-2108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £415.22 £391.83
10+ £375.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gigahertz Solutions ME3851A LF EM radiation tester is designed to measure low-frequency electromagnetic radiation with precision. It effectively detects electric smog, making it ideal for assessing electrosmog in residential and commercial settings. This radiation meter is a valuable tool for professionals concerned with electromagnetic safety and environmental health.
Type LF EM radiation tester
Radiation Type EM Radiation
AC field reading range (max.) 1999 V/m
AC field reading range (min.) 0.1 V/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 31 x 74 x 122 mm
Display LCD
Display (details) 3.5 digit liquid crystal display, audible signal proportional to field strength (like a Geiger counter)
Frequency Range 5 Hz - 100kHz
Frequency Response 5 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique)
Height 122mm
Length 31mm
Magnetic flux density reading range 0.1 - 1999 nT
Magnetic flux density reading range (max.) 1999 nT
Magnetic flux density reading range (min.) 0.1 nT
Max. frequency 100kHz
Min. frequency 5Hz
Power supply (details) NiMH battery pack:
Reading Type Radiant flux
Signal output AC/DC
Weight 196g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot