Gigahertz ME 3951 A LF EM Tester Analyses 5 Hz400 kHz Electrical/Magnetic Fields

MPN
ME 3951 A
EAN-13
4039009130247
Order Code
09-2106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £516.45 £485.30
10+ £465.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gigahertz Solutions manufactures the ME 3951 A LF EM radiation tester, designed to measure low-frequency electromagnetic radiation. It features precise detection capabilities for electric smog, often utilised in assessing home and workplace environments. This electrosmog detector is essential for identifying sources of electromagnetic pollution to ensure safety and compliance.
Type LF EM radiation tester
Radiation Type EM Radiation
AC field reading range (max.) 1999 V/m
AC field reading range (min.) 0.1 V/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 31 x 74 x 122 mm
Display LCD
Display (details) 3.5-digit liquid crystal display, audible signal proportional to field strength (like a Geiger counter)
Frequency Range 5 Hz -400kHz
Frequency Response 5 Hz - 400 kHz/- 2 dB (as per TCO-Guideline)
Height 122mm
Length 31mm
Magnetic flux density reading range 0.1 - 1999 nT
Magnetic flux density reading range (max.) 1999 nT
Magnetic flux density reading range (min.) 0.1 nT
Max. frequency 400kHz
Min. frequency 5Hz
Power supply (details) NiMH battery pack:
Reading Type Radiant flux
Signal output AC/DC
Weight 196g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot