GIC 40MFS0 11-pin Plug in Timer DPCO ON-Delay OFF-Delay INTERVAL CYCLIC

Order Code:

28-3940

Brand: GIC MPN: 40MFS0

Discontinued


The 40MFS0 from GIC is a multi-function timer that can be front panel mounted for convenience. It offers modes like ON Delay, Interval, Cyclic ON/OFF and Signal OFF Delay. At the front, is a large setting knob for ease of use.

For CamdenBoss DIN Rail/Surface Relay Sockets (order codes 60-1770 and 60-1775). Please click HERE

For Finder DIN Relay Sockets for Finder 60 Series Relays/86 Series Timers (order codes 60-1652 to 60-1658). Please click HERE
  • Manufacturer: GIC
  • Mounting: Panel mount, 11-pin plug-in
  • Output relay rating: 5A @ 240V
  • Output relay type: 2 x SPCO
  • Size: 48 x 48mm
  • Supply voltage: 24V DC, 110V AC, 24V AC, 24-240V AC/DC, 230V AC
  • Timing function: Interval, Signal Off Delay, On Delay, Multi Function, Cyclic On/Off
  • Timing range: 100ms to 10 Hrs
Size 48 x 48mm
Timing range 100ms to 10 Hrs

Trustpilot