GGK 1280 GED50/2blau Socket 2-Way Blue 50mm For Floor Mounting

MPN
1280
Brand
GGK
EAN-13
4018475012806
Order Code
09-2086
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Manufactured by GGK, the socket model GED50/2blau is a blue cable duct designed for skirting boards with a length of 142 mm. This product provides an efficient solution for managing and concealing cables along walls. It is typically used in residential and commercial settings to enhance aesthetic appeal while maintaining functionality.
Type Socket
Colour Blue
Length 142mm
Material Plastic
Internal Diameter n/a
Depth 50mm
Height 71mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot