GGK 12733 End Piece 110x62mm Alpine White Clean Finish for Trunking

MPN
12733
Brand
GGK
EAN-13
4018475270008
Order Code
09-2085
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The GGK 12733 End piece, measuring 110 mm by 62 mm, is a pure white conduit accessory designed for cable management. Manufactured by GGK, this end piece serves as a finishing touch to cover open ends of a cable duct. It is typically used to ensure a neat and professional appearance in electrical installations.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Depth 62mm
Diameter (W x D) 110 mm x 62 mm
Width 110mm

Reviews

Be the first to submit a review

Trustpilot