GEZE 1400-0002 Mounting plate Silver Door & Window Locks Door Security

MPN
1400-0002
Brand
GEZE
EAN-13
4106030491859
Order Code
16-3452
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.70 £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

GEZE 1400-0002 is a high-quality mounting plate designed for enhancing door security in architectural and engineering applications. This mounting plate, specifically compatible with the TS4000/5000 series, is finished in an elegant silver tone, providing both robustness and aesthetic appeal suitable for modern door fittings and security systems. Engineered for professional door and window lock installations, it offers reliable support and alignment, ensuring optimal performance of the closing mechanisms. Its durable construction makes it ideal for use in high-traffic areas where secure and consistent door operation is critical. Frequently employed in commercial and public buildings, the GEZE 1400-0002 mounting plate plays a crucial role in maintaining functional and secure entry solutions.
Colour Silver
Dimensions (W x H) 60 mm x 287 mm
Height 287mm
Product Type Mounting plate
Width 60mm

Reviews

Be the first to submit a review

Trustpilot