Gewiss Junction Box IP55 Quick Fix Lid

Gewiss Brand: Gewiss

Planning to buy a range of enclosures for your latest project?

A range of surface mounting junction boxes designed for both ease of installation and use, as well as providing the highest level of protection against the ingress of water and solid matter.
  • Complete range made from technopolymer
  • Ideal for normal junction, special and industrial uses
  • IP55 Protection degree
  • Supplied with quick fix lid and no holes (see technical specification)
  • Supplied in grey
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Material Protection Rating Colour
Gewiss GW 44 234 Junction Box IP55 Quick Fix Lid Grey 100 x 100 x 50mm No Holes
Gewiss GW 44 234 Junction Box IP55 Quick Fix Lid Grey 100 x 100 x 50mm No Holes
Standard range
Order code: 30-2279
MPN: GW 44 234

Despatched same day - 30 in stockAdditional quantity lead time 4 weeks
1+ £5.25
Price per unit Ex VAT
50mm 100mm 100mm Technopolymer IP55 Grey
Gewiss GW 44 236 Junction Box IP55 Quick Fix Lid Grey 150 x 110 x 70mm No Holes
Gewiss GW 44 236 Junction Box IP55 Quick Fix Lid Grey 150 x 110 x 70mm No Holes
Standard range
Order code: 30-2280
MPN: GW 44 236

Despatched same day - 103 in stockAdditional quantity lead time 4 weeks
1+ £7.04
10+ £6.97
Price per unit Ex VAT
70mm 150mm 110mm Technopolymer IP55 Grey

Trustpilot