Gewiss GW94897 RCCB 3-Phase 40A 0.03A 400V 4-Pole 3-Mod 25qmm 64mm EN61008-1

Image Representative of Range

Gewiss GW94897 RCCB 3-Phase 40A 0.03A 400V 4-Pole 3-Mod 25qmm 64mm EN61008-1

MPN
GW94897
Brand
Gewiss
EAN-13
8011564214446
Order Code
09-2079
Country of Origin
Italy
Qty Unit Price (Inc VAT)
1+ £62.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gewiss manufactures the GW94897 RCCB, a 3-phase, 4-pin device rated at 40 A and 0.03 A sensitivity for 400 V systems. This RCCB, identified by the code 08011564214446, provides essential protection against earth leakage currents. It is typically used in residential and commercial electrical installations to enhance safety.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 40A
Depth 65mm
Differential current rating 0.03A
Dim (W x H x D) 54 x 90 x 65 mm
Height 90mm
Model 3-phase
Number of pins 4
Size 3 TE
Voltage Rating 400V
Weight 0
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot