Gewiss GW44024 Junction Box 108x108x58mm Closed Screw Cover Plastic 1piece

Image Representative of Range

Gewiss GW44024 Junction Box 108x108x58mm Closed Screw Cover Plastic 1piece

MPN
GW44024
Brand
Gewiss
EAN-13
8011564177017
Order Code
09-2078
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The Gewiss GW44024 is a durable junction box measuring 108 x 108 x 58 mm. It is designed for housing electrical connections safely and securely. This junction box is typically used in residential and commercial electrical installations.
Type Junction box
Material Thermoplastic
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 108 x 108 x 58 mm
Enclosure Height 108mm
Enclosure Width 108mm
Max. fire resistance 650°C
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot