Gesipa 1464838 PolyGrip Blind Rivet Nuts M6 Stainless Steel 25 Pieces

Image Representative of Range

Gesipa 1464838 PolyGrip Blind Rivet Nuts M6 Stainless Steel 25 Pieces

MPN
1464838
Brand
Gesipa
EAN-13
4007081953849
Order Code
09-2060
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.31
10+ £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Gesipa blind rivet nut is made of stainless steel, with a diameter of 9 mm and a length of 18 mm. The M6 threading ensures secure fastening in various applications. It's ideal for use in sheet metal work, automotive, and construction projects.
Type Blind rivet nut
Diameter 9mm
Length 18mm
Material A2
Clamping Range 0.3 - 6mm
Dim (Ø x L) 9 mm x 18 mm
Head Shape Truss head
Max. clamping range 6mm
Min. clamping range 0.3mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot