Gesipa 1464827 PolyGrip Blind Rivet 4x10mm Stainless Steel 75Pieces

Image Representative of Range

Gesipa 1464827 PolyGrip Blind Rivet 4x10mm Stainless Steel 75Pieces

MPN
1464827
Brand
Gesipa
EAN-13
4007081013079
Order Code
09-2050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £16.29
10+ £15.41
100+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gesipa 1464827 blind rivet is made from stainless steel, offering durability and corrosion resistance. It measures 4 mm in diameter and 10 mm in length, making it suitable for various fastening applications. Typically used in metalworking and construction, it comes in a pack of 75 pieces.
Type Blind rivet
Diameter 4mm
Length 10mm
Material A2
Clamping Range 1 - 6.5mm
Dim (Ø x L) 4 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot