Gesipa 1435459 Riveter Set Junior 275mm 5 Dimensions 1 Wrench

MPN
1435459
Brand
Gesipa
EAN-13
4007081541022
Order Code
09-2036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £117.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gesipa 1435459 riveter set includes a durable and ergonomic hand tool designed for riveting tasks. Measuring 275 mm, it is suitable for both hobbyists and professionals. Ideal for applications in metalworking, automotive, and construction tasks, it ensures efficient fastening.
Type Riveter set
Height 40mm
Length 275mm
Weight 580g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot