Gesipa 1433893 PolyGrip Blind Rivet Dia.4.8x15mm SS/Alu 500Pieces Industrial Use

Image Representative of Range

Gesipa 1433893 PolyGrip Blind Rivet Dia.4.8x15mm SS/Alu 500Pieces Industrial Use

MPN
1433893
Brand
Gesipa
EAN-13
4007081720151
Order Code
09-2008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £66.10 £56.18
10+ £54.50
100+ £54.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Gesipa manufactures the 1433893 blind rivet, measuring 4.8 mm in diameter and 15 mm in length. Made of stainless steel and aluminium, it offers durability and corrosion resistance. Typically used in construction and automotive applications, the package contains 500 pieces.
Type Blind rivet
Diameter 4.8mm
Length 15mm
Material A2
Clamping Range 4.5 - 11mm
Dim (Ø x L) 4.8 mm x 15 mm
Head Shape Truss head
Max. clamping range 11mm
Min. clamping range 4.5mm
Thread Size 4.8mm

Reviews

Be the first to submit a review

Trustpilot