Gesipa 1433827 PolyGrip Blind Rivet 4mm x 13mm Steel/Aluminium 500Pieces

Image Representative of Range

Gesipa 1433827 PolyGrip Blind Rivet 4mm x 13mm Steel/Aluminium 500Pieces

MPN
1433827
Brand
Gesipa
EAN-13
4007081700092
Order Code
09-1994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £32.54 £27.66
10+ £26.36
100+ £26.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433827 blind rivet features a 4 mm diameter and 13 mm length. Made from steel and aluminium, it comes in a pack of 500 pieces. These rivets are typically used for strong, secure fastening in construction and automotive applications.
Type Blind rivet
Diameter 4mm
Length 13mm
Material zinc plated
Clamping Range 3.5 - 9.5mm
Dim (Ø x L) 4 mm x 13 mm
Head Shape Truss head
Max. clamping range 9.5mm
Min. clamping range 3.5mm
Thread Size 4mm

Reviews

Be the first to submit a review

Trustpilot