Gerth PTG383602 PCB Mount Transformer 230V to Dual 18V 3.60VA 100mA

Image Representative of Range

Gerth PTG383602 PCB Mount Transformer 230V to Dual 18V 3.60VA 100mA

MPN
PTG383602
Brand
Gerth
EAN-13
2050001920331
Order Code
09-1943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £6.87 £5.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gerth PTG383602 PCB mount transformer has input and output ratings of 1 x 230 V and 2 x 18 V AC at 3.60 VA and 100 mA respectively. This transformer is designed for printed circuit boards and is suitable for use in automation systems. Its compact design makes it ideal for various electronic applications requiring reliable voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 18 V AC
Power Rating 3.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 100mA
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot