Gerth PTG383002 PCB Mount Transformer 230V to Dual 15V AC 3.60VA 120mA

Image Representative of Range

Gerth PTG383002 PCB Mount Transformer 230V to Dual 15V AC 3.60VA 120mA

MPN
PTG383002
Brand
Gerth
EAN-13
2050001920324
Order Code
09-1942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PTG383002 is a PCB mount transformer designed for converting 230 V to dual 15 V AC outputs with a power rating of 3.60 VA and current of 120 mA. It is suitable for printed circuit board applications in automation and other electronic systems. This component is ideal for environments requiring compact transformer solutions for power supply tasks.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 120mA
Secondary Voltages 2 x 15 V AC
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot