Gerth PTG382401 PCB Transformer 230V to 24V AC 3.6VA 150mA Mount

Image Representative of Range

Gerth PTG382401 PCB Transformer 230V to 24V AC 3.6VA 150mA Mount

MPN
PTG382401
Brand
Gerth
EAN-13
2050001920300
Order Code
09-1940
Country of Origin
Germany
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PTG382401 is a PCB mount transformer with an input of 230 V and an output of 24 V AC, delivering 3.60 VA and 150 mA. It is ideal for installation on printed circuit boards, making it suitable for various automation applications. Known for its compact design, this transformer is often used in systems requiring efficient and reliable voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 24 V AC
Power Rating 3.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 150mA
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot