Gerth PTG381202 PCB Mount Transformer 230V to 2x6V AC 3.6VA 300mA

Image Representative of Range

Gerth PTG381202 PCB Mount Transformer 230V to 2x6V AC 3.6VA 300mA

MPN
PTG381202
Brand
Gerth
EAN-13
2050001920256
Order Code
09-1935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £6.87 £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gerth PTG381202 is a PCB mount transformer ideal for automation applications. It features a primary voltage of 230 V and dual 6 V AC secondary outputs with a power rating of 3.60 VA and a current rating of 300 mA. Typical applications include power supply solutions for electronic devices mounted on printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 300mA
Secondary Voltages 2 x 6 V AC
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot