Gerth PTG380601 PCB Mount Transformer 230V to 6V AC 3.60VA 600mA

Image Representative of Range

Gerth PTG380601 PCB Mount Transformer 230V to 6V AC 3.60VA 600mA

MPN
PTG380601
Brand
Gerth
EAN-13
2050001920218
Order Code
09-1931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gerth PTG380601 is a PCB mount transformer providing 1 x 230 V and 1 x 6 V AC with a power rating of 3.60 VA and a current of 600 mA. Manufactured by Gerth, this transformer is ideal for use in automation and printed circuit board applications. It features reliable performance and compact size, making it suitable for various electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 34 x 41 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 1 x 230 V
Length 34mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 600mA
Secondary Voltages 1 x 6 V AC
Weight 152g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot