Gerth PTF423602 PCB Mount Transformer 230V to 2x18V 8VA 222mA

Image Representative of Range

Gerth PTF423602 PCB Mount Transformer 230V to 2x18V 8VA 222mA

MPN
PTF423602
Brand
Gerth
EAN-13
2050001920782
Order Code
09-1929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £8.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gerth's PTF423602 PCB mount transformer features a 1 x 230 V primary and 2 x 18 V AC secondary with an 8 VA power rating and 222 mA capacity. It is designed for printed circuit boards, making it suitable for tightly packed electronic assemblies and automation systems. This transformer is ideal for converting voltages efficiently in various electronic and automation applications.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 18 V AC
Power Rating 8VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 222mA
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot