Gerth PTF422401 PCB Mount Transformer 1x230V 1x24V AC 8VA 333mA

Image Representative of Range

Gerth PTF422401 PCB Mount Transformer 1x230V 1x24V AC 8VA 333mA

MPN
PTF422401
Brand
Gerth
EAN-13
2050001920713
Order Code
09-1926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £9.77 £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gerth PTF422401 PCB mount transformer provides a primary voltage of 230 V and a secondary voltage of 24 V AC with a power rating of 8 VA and a current rating of 333 mA. This compact transformer is ideal for integration into printed circuit boards, suited for automation systems requiring reliable voltage transformation. Gerth's transformers are known for their durability and efficiency in various industrial applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 8VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 333mA
Secondary Voltages 1 x 24 V AC
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot