Gerth PTF421801 PCB Mount Transformer 230V-18V AC 8VA 444mA

Image Representative of Range

Gerth PTF421801 PCB Mount Transformer 230V-18V AC 8VA 444mA

MPN
PTF421801
Brand
Gerth
EAN-13
2050001920706
Order Code
09-1924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gerth PTF421801 is a PCB mount transformer providing 230 V to 18 V AC conversion with an 8 VA rating and output of 444 mA. Designed for use in automation systems, it is ideal for integration onto printed circuit boards. This transformer suits applications requiring reliable voltage transformation in compact electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 8VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 444mA
Secondary Voltages 1 x 18 V AC
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot