Gerth PTF421502 PCB Mount Transformer 230V to 2x7.5V AC 8VA 533mA

Image Representative of Range

Gerth PTF421502 PCB Mount Transformer 230V to 2x7.5V AC 8VA 533mA

MPN
PTF421502
Brand
Gerth
EAN-13
2050001920744
Order Code
09-1923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gerth PTF421502 is a PCB mount transformer with primary voltage of 230 V and dual secondary voltages of 7.50 V AC. It features a power rating of 8 VA and a current rating of 533 mA, making it suitable for automation applications. Typically used in printed circuit boards, it is ideal for small form factor designs requiring reliable voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 8VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 533mA
Secondary Voltages 2 x 7.50 V AC
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot