Gerth PTB426002 PCB Mount Transformer 230V 2x30V AC 5.60VA 93mA

Image Representative of Range

Gerth PTB426002 PCB Mount Transformer 230V 2x30V AC 5.60VA 93mA

MPN
PTB426002
Brand
Gerth
EAN-13
2050001920652
Order Code
09-1917
Country of Origin
Germany
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £9.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Gerth PTB426002 is a PCB mount transformer designed to convert 230 V to dual 30 V AC with a power rating of 5.60 VA and current of 93 mA. This compact transformer is ideal for integration into printed circuit boards, facilitating automated control systems and electronics applications. Its robust construction and reliable performance make it suitable for a variety of automation tasks.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 30 V AC
Power Rating 5.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 93mA
Weight 192g
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot